
The FDD15-15S2 is a 15V 1A power supply with a maximum operating temperature of 50°C and a minimum operating temperature of -10°C. It has a maximum input voltage of 36V and a minimum input voltage of 18V. The supply is isolated to 1.5kV and has a maximum output power of 15W. It is designed for through hole mounting and is not SVHC compliant.
Checking distributor stock and pricing after the page loads.
Multicomp FDD15-15S2 technical specifications.
| Depth | 50.8mm |
| Height | 11.94mm |
| Isolation Voltage | 1.5kV |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 1A |
| Max Output Power | 15W |
| Mount | Through Hole |
| Nominal Output Voltage | 15V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 24V |
| Output Current | 1A |
| Output Voltage | 15V |
| Reach SVHC Compliant | No |
| Weight | 65g |
| Width | 50.8mm |
| RoHS | Compliant |
No datasheet is available for this part.
