
The FR107 is a general purpose rectifier diode with a maximum forward current rating of 1A and a maximum repetitive reverse voltage rating of 1kV. It has a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. The diode is packaged in a DO-41 case with an outside diameter of 2.7mm and a height of 5.2mm. It is not SVHC compliant.
Multicomp FR107 technical specifications.
| Package/Case | DO-41 |
| Forward Current | 1A |
| Height | 5.2mm |
| Max Forward Surge Current (Ifsm) | 500A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1kV |
| Outside Diameter | 2.7mm |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Multicomp FR107 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
