Sign in to ask questions about the Multicomp G115 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Multicomp G115 technical specifications.
| Package/Case | Metal |
| Material | Aluminium |
| Mount | External |
| Ratings | IP65 |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Multicomp G115 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.