Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Multicomp GBPC1502W datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Multicomp GBPC1502W technical specifications.
| Package/Case | Module |
| Forward Current | 15A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Mount | Through Hole |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Multicomp GBPC1502W to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
