
The GBPC2508 is a surface mount rectifier module with a maximum operating temperature of 150°C and a minimum operating temperature of -50°C. It has a maximum repetitive reverse voltage of 800V and a maximum output current of 25A. The module is rated for a maximum forward surge current of 300A and has a flammability rating of UL94 V-0. It is not Reach SVHC compliant.
Sign in to ask questions about the Multicomp GBPC2508 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Multicomp GBPC2508 technical specifications.
| Package/Case | Module |
| Flammability Rating | UL94 V-0 |
| Forward Current | 25A |
| Isolation Voltage | 2.5kV |
| Max Forward Surge Current (Ifsm) | 300A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -50°C |
| Max Output Current | 25A |
| Max Repetitive Reverse Voltage (Vrrm) | 800V |
| Mount | Surface Mount |
| Reach SVHC Compliant | No |
| Width | 19.1mm |
| RoHS | Compliant |
Download the complete datasheet for Multicomp GBPC2508 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.