
MULTICOMP GBPC5010 Bridge Rectifier Diode, Single, 1 kV, 50 A, Module, 1.1 V, 4 Pins
Multicomp GBPC5010 technical specifications.
| Package/Case | Module |
| Forward Current | 50A |
| Isolation Voltage | 2.5kV |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -50°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1kV |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
No datasheet is available for this part.
