Multicomp GSIB1508 technical specifications.
| Package/Case | SIP |
| Forward Current | 15A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 800V |
| Mount | Through Hole |
| Reach SVHC Compliant | Unknown |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp GSIB1508 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
