Multicomp HC49S-7.3728-15-30-60-18-ATF technical specifications.
| Frequency | 7.3728MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 15ppm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Multicomp HC49S-7.3728-15-30-60-18-ATF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.