
This 7.68MHz crystal features a frequency stability of 50ppm and a frequency tolerance of 30ppm. It has a load capacitance of 30pF and operates within a temperature range of -10°C to 60°C. The crystal is mounted through a hole and is compliant with RoHS regulations.
Multicomp HC49S-7.68-30-50-60-30-ATF technical specifications.
| Frequency | 7.68MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Load Capacitance | 30pF |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Multicomp HC49S-7.68-30-50-60-30-ATF to view detailed technical specifications.
No datasheet is available for this part.
