
The HC49SM-11.0592-30-50-60-16-ATF is an 11.0592MHz SMD crystal with an accuracy of 30ppm. It features a frequency stability of 50ppm and a frequency tolerance of 30ppm. The crystal has a load capacitance of 16pF and operates within a temperature range of -10°C to 60°C. It is packaged in a surface mount package and is compliant with standard packaging procedures.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Multicomp HC49SM-11.0592-30-50-60-16-ATF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Accuracy | 30ppm |
| Package/Case | SMD/SMT |
| Frequency | 11.0592MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Load Capacitance | 16pF |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Series | HC49 |
| RoHS | Compliant |
Download the complete datasheet for Multicomp HC49SM-11.0592-30-50-60-16-ATF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
