
This 12MHz crystal features an accuracy of 30ppm and a frequency stability of 50ppm. The device is packaged in a surface mount SMD/SMT package and is available on cut tape. Operating temperature range is from -10°C to 60°C. The crystal has a load capacitance of 16pF and is compliant with non-SVHC regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Multicomp HC49SM-12-30-50-60-16-ATF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Accuracy | 30ppm |
| Package/Case | SMD/SMT |
| Frequency | 12MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Load Capacitance | 16pF |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Series | HC49 |
| RoHS | Compliant |
Download the complete datasheet for Multicomp HC49SM-12-30-50-60-16-ATF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
