
MULTICOMP HC49SM-4.9152-30-50-60-16-ATF CRYSTAL, HC-49/4HSMX, 4.9152MHZ
Checking distributor stock and pricing after the page loads.
| Accuracy | 30ppm |
| Package/Case | SMD/SMT |
| Frequency | 4.9152MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Load Capacitance | 16pF |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Series | HC49 |
| RoHS | Compliant |
