MULTICOMP HC49SM-6-30-50-60-30-ATF CRYSTAL, HC-49/4HSMX, 6.0MHZ
Multicomp HC49SM-6-30-50-60-30-ATF technical specifications.
| Package/Case | SMD/SMT |
| Frequency Stability | 50ppm |
| Load Capacitance | 30pF |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Multicomp HC49SM-6-30-50-60-30-ATF to view detailed technical specifications.
No datasheet is available for this part.
