
The HC49U-11-20-30-60-30-ATF crystal from Multicomp features an accuracy of 20ppm and frequency stability of 30ppm. It operates within a temperature range of -10°C to 60°C. This crystal is designed for through hole mounting and is not SVHC compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Multicomp HC49U-11-20-30-60-30-ATF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Multicomp HC49U-11-20-30-60-30-ATF technical specifications.
| Accuracy | 20ppm |
| Frequency | 11MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 20ppm |
| Load Capacitance | 30pF |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Reach SVHC Compliant | No |
| Series | HC49 |
| RoHS | Compliant |
Download the complete datasheet for Multicomp HC49U-11-20-30-60-30-ATF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
