Multicomp HC49U-2.4576-20-50-60-30-ATF technical specifications.
| Frequency Stability | 50ppm |
| Load Capacitance | 30pF |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Multicomp HC49U-2.4576-20-50-60-30-ATF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
