
This 22.1184MHz crystal features an accuracy of 20ppm and a frequency stability of 50ppm. The device is designed for use in through hole mount applications and operates within a temperature range of -10°C to 60°C. The crystal is part of the HC49 series and does not comply with Reach SVHC regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Multicomp HC49U-22.1184-20-50-60-30-ATF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Multicomp HC49U-22.1184-20-50-60-30-ATF technical specifications.
| Accuracy | 20ppm |
| Frequency | 22.1184MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 20ppm |
| Load Capacitance | 30pF |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Reach SVHC Compliant | No |
| Series | HC49 |
| RoHS | Compliant |
Download the complete datasheet for Multicomp HC49U-22.1184-20-50-60-30-ATF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
