Multicomp HC49U-4-20-10-70-30-ATF technical specifications.
| Frequency Stability | 10ppm |
| Load Capacitance | 30pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Multicomp HC49U-4-20-10-70-30-ATF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.