
The HER103 is a general purpose rectifier diode with a maximum forward current rating of 1A and a maximum repetitive reverse voltage of 200V. It operates over a temperature range of -65°C to 150°C and has a reverse recovery time of 50ns. The diode is packaged in a DO-41 case, which is a small, cylindrical package with a diameter of 2.7mm. The HER103 is not Reach SVHC compliant.
Sign in to ask questions about the Multicomp HER103 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Multicomp HER103 technical specifications.
| Package/Case | DO-41 |
| Forward Current | 1A |
| Max Forward Surge Current (Ifsm) | 30A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Outside Diameter | 2.7mm |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 50ns |
| RoHS | Compliant |
Download the complete datasheet for Multicomp HER103 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
