Multicomp HMFB-8-1000A technical specifications.
| Body Length | 25.4mm |
| Body Plating | Nickel |
| Length | 25.4mm |
| Mount | External |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Multicomp HMFB-8-1000A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.