Multicomp HRA-S-DC12V-C technical specifications.
| Coil Power | 450mW |
| Coil Resistance | 320R |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 1A |
| Contact Material | Silver |
| Contact Plating | Gold, Silver |
| Height | 9.9mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | PCB |
| Number of Poles | 1 |
| Reach SVHC Compliant | No |
| Relay Type | General Purpose |
| Release Time | 4ms |
| RoHS Compliant | Yes |
| Series | HRA |
| Termination | PCB |
| Throw Configuration | SPDT |
| Weight | 1.7g |
| Width | 10.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp HRA-S-DC12V-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
