Multicomp HRM-SDC5V technical specifications.
| Coil Power | 720mW |
| Coil Resistance | 36R |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Reach SVHC Compliant | No |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Multicomp HRM-SDC5V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
