This SPDT electromechanical relay has a contact current rating of 10A and a coil power rating of 720mW. It operates within a temperature range of -30°C to 70°C and has a release time of 5ms. The relay is mounted on a PCB and has a silver contact material. It is not Reach SVHC compliant.
Sign in to ask questions about the Multicomp HRS4-S-DC12V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Multicomp HRS4-S-DC12V technical specifications.
| Coil Power | 720mW |
| Coil Resistance | 320R |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Height | 15.8mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Mount | PCB |
| Number of Poles | 1 |
| Reach SVHC Compliant | No |
| Release Time | 5ms |
| Series | HRS4 |
| Throw Configuration | SPDT |
| Width | 15.5mm |
| RoHS | Compliant |
Download the complete datasheet for Multicomp HRS4-S-DC12V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.