Multicomp HSS-64 technical specifications.
| Inside Diameter | 2.79mm |
| Length | 12.7mm |
| Mount | External |
| Reach SVHC Compliant | Unknown |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for Multicomp HSS-64 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
