Multicomp HSS-85 technical specifications.
| Inside Diameter | 3.58mm |
| Length | 15.9mm |
| Mount | External |
| Width | 9.5mm |
| RoHS | Compliant |
Download the complete datasheet for Multicomp HSS-85 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.