Sign in to ask questions about the Multicomp HT220M2AB-0816(E) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Multicomp HT220M2AB-0816(E) technical specifications.
| Capacitance | 22uF |
| Package/Case | Axial |
| Diameter | 8mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 4.8R |
| Height | 16mm |
| Lead Diameter | 0.6mm |
| Lead Length | 30mm |
| Leakage Current | 44uA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Reach SVHC Compliant | Unknown |
| Series | ECA2 |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Multicomp HT220M2AB-0816(E) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.