Sign in to ask questions about the Multicomp HTB-8-500A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Multicomp HTB-8-500A technical specifications.
| Body Plating | Zinc |
| Length | 12.7mm |
| Mount | External |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Multicomp HTB-8-500A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
