Sign in to ask questions about the Multicomp KAM0712 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Multicomp KAM0712 technical specifications.
| Current - Output 1 | 630mA |
| Depth | 58mm |
| Height | 18.5mm |
| Max Input Voltage (AC) | 265V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 265V |
| Min Input Voltage | 85V |
| Max Output Current | 630mA |
| Max Output Power | 7.5W |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 12V |
| Width | 45mm |
| RoHS | Compliant |
Download the complete datasheet for Multicomp KAM0712 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
