
The KAM1005 is a general purpose power supply with a nominal output voltage of 5V and a maximum output current of 2A, suitable for applications with input voltages between 85V and 265V AC. It has a maximum output power of 10W and a width of 50.8mm. The power supply is RoHS compliant and not Reach SVHC compliant. It measures 76.2mm in depth and 22.6mm in height.
Multicomp KAM1005 technical specifications.
| Current - Output 1 | 2A |
| Depth | 76.2mm |
| Height | 22.6mm |
| Max Input Voltage (AC) | 265V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 265V |
| Min Input Voltage | 85V |
| Max Output Current | 2A |
| Max Output Power | 10W |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 5V |
| Width | 50.8mm |
| RoHS | Compliant |
Download the complete datasheet for Multicomp KAM1005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
