Multicomp KAM1015D technical specifications.
| Current - Output 1 | 335mA |
| Current - Output 2 | 335mA |
| Depth | 76.2mm |
| Height | 22.6mm |
| Max Input Voltage (AC) | 265V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 265V |
| Min Input Voltage | 85V |
| Max Output Current | 335mA |
| Max Output Power | 10W |
| Nominal Output Voltage | -15V |
| Number of Outputs | 2 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Width | 50.8mm |
| RoHS | Compliant |
Download the complete datasheet for Multicomp KAM1015D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
