
Single-phase bridge rectifier diode, 2A forward current, 1kV repetitive reverse voltage. Features SIP package for through-hole mounting, operating temperature range of -55°C to 150°C, and a 1.1V forward voltage drop.
Multicomp KBP210G technical specifications.
| Package/Case | SIP |
| Forward Current | 2A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1kV |
| Mount | Through Hole |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp KBP210G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.