CAP, ROUND, BLACK; For Use With:Multicomp Tactile Keyboard Switches; Actuator / Cap Colour:Black; Product Range:-; Colour:Black; External Diameter:10mm; External Length / Height:5.3mm; External Width:10mm; Height Above Panel:3.9mm; Mounting Hole Dia:8mm
Sign in to ask questions about the Multicomp KTL-RAK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Multicomp KTL-RAK technical specifications.
| Actuator Diameter | 10mm |
| Color | Black |
| Mount | External |
| Outside Diameter | 10mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Multicomp KTL-RAK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.