
SWITCH CAP; For Use With:Multicomp MCDTS2 Series Tactile Switches; Actuator / Cap Colour:Ivory; Product Range:-; Lens Shape:Square ;RoHS Compliant: Yes
Multicomp KTSC-21I technical specifications.
| Color | Beige |
| Lens Color | Beige |
| Lens Style | Square |
| Mount | External |
| Outside Diameter | 12mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Multicomp KTSC-21I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
