
MULTICOMP - KTSC-22K - CAP, ROUND, BLACK, 13MM
Multicomp KTSC-22K technical specifications.
| Color | Black |
| Lens Color | Black |
| Lens Style | Round |
| Outside Diameter | 12mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 12mm |
| RoHS | Not Compliant |
No datasheet is available for this part.
