
General purpose rectifier, small signal switching diode with a maximum repetitive reverse voltage of 100V and a forward current of 150mA. Features a maximum forward surge current of 2A and a fast switching speed with a 4ns recovery time. Operates up to a maximum junction temperature of 175°C. Surface mount component available in cut tape packaging.
Sign in to ask questions about the Multicomp LL4148 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Multicomp LL4148 technical specifications.
| Forward Current | 150mA |
| Max Forward Surge Current (Ifsm) | 2A |
| Max Operating Temperature | 175°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp LL4148 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
