MULTICOMP LV222M1VB-1636(E) CAPACITOR, 2200UF, 35V
Multicomp LV222M1VB-1636(E) technical specifications.
| Capacitance | 2.2mF |
| Diameter | 16mm |
| Dielectric Material | Aluminium |
| Height | 36mm |
| Lead Diameter | 0.8mm |
| Lead Length | 30mm |
| Leakage Current | 1.54mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Ripple Current (AC) | 1.58A |
| Series | ECA1 |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Multicomp LV222M1VB-1636(E) to view detailed technical specifications.
No datasheet is available for this part.