Multicomp MB1S technical specifications.
| Package/Case | SOIC |
| Forward Current | 800mA |
| Max Operating Temperature | 150°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp MB1S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
