
Single-phase bridge rectifier diode for general semiconductor applications. Features a 200V maximum repetitive reverse voltage (Vrrm) and 800mA forward current. Operates up to a maximum temperature of 150°C with a 1.1V forward voltage. Packaged in a 4-pin SMD/SMT case, this component is RoHS compliant.
Multicomp MB2S technical specifications.
| Package/Case | SMD/SMT |
| Forward Current | 800mA |
| Max Operating Temperature | 150°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp MB2S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
