
Single-phase bridge rectifier diode featuring a maximum repetitive reverse voltage of 600V and a forward current of 800mA. This component operates with a forward voltage drop of 1.1V and is housed in a 4-pin package. It boasts a maximum operating temperature of 150°C and is supplied in cut tape packaging. RoHS compliant.
Multicomp MB6S technical specifications.
| Package/Case | 600 |
| Forward Current | 800mA |
| Max Operating Temperature | 150°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp MB6S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
