
The MB8S diode is a surface mount device with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It can handle a maximum repetitive reverse voltage of 800V and a forward current of 800mA. The diode is packaged in a cut tape format and is compliant with RoHS regulations. It is not compliant with Reach SVHC regulations.
Multicomp MB8S technical specifications.
| Package/Case | SMD/SMT |
| Forward Current | 800mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 800V |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp MB8S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
