Fuse Miniature Fast Acting 3.15A Holder 5 X 20mm Ceramic Not Qualified to CE
Checking distributor stock and pricing after the page loads.
| Current Rating | 3.15A |
| Type | Miniature |
| Acting | Fast |
| Number of Terminals | 2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |