Fuse Miniature Slow Blow Acting 2A Holder 5 X 20mm Ceramic
Multicomp MC000842 technical specifications.
| Current Rating | 2A |
| Type | Miniature |
| Acting | Slow Blow |
| Number of Terminals | 2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.