
Thick film chip resistor provides a 0 Ω jumper function in a compact 0402 surface-mount size. The device is rated for 62.5 mW at 70 °C, with 1 A maximum working current and 2 A maximum overload current for jumper use. It has less than 50 mΩ resistance and uses a 1.0 mm by 0.5 mm body with 0.35 mm maximum nominal height. The chip format is suitable for wave and reflow soldering.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Multicomp MC00625W040210R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Resistance | 0Ω |
| Jumper Resistance Maximum | 50mΩ |
| Power Rating at 70°C | 0.0625W |
| Maximum Working Current | 1A |
| Maximum Overload Current | 2A |
| Tolerance | 1% |
| Case Size | 0402 |
| Length | 1 ±0.1mm |
| Width | 0.5 ±0.05mm |
| Height | 0.35 ±0.05mm |
| Termination Length 1 | 0.2 ±0.1mm |
| Termination Length 2 | 0.25 ±0.1mm |
| Resistor Technology | Thick film |
| Solderability | 95 minimum% coverage |
Download the complete datasheet for Multicomp MC00625W040210R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Multicomp MC00625W040210R
User guide for the EV-ADF41510SD1Z and EV-ADF41510SD2Z evaluation boards, designed to evaluate the ADF41510 10 GHz PLL synthesizer with optional integrated HMC587 VCO.
User guide for the EVAL-ADF4150HVEB1Z board, featuring the ADF4150HV synthesizer, octave range VCO, loop filter, and ADF5001 prescaler for microwave VCO evaluation.
