Thick-film chip resistor provides 300 Ω resistance with ±1% tolerance in an 0805 surface-mount package. The resistor is rated for 0.1 W power dissipation, 150 V maximum working voltage, and 300 V maximum overload voltage. The 0805 body measures 2.0 mm by 1.25 mm with a 0.55 mm nominal height. The resistance value falls in the greater-than-100 Ω range, giving a ±100 ppm/°C temperature coefficient specification.
Checking distributor stock and pricing after the page loads.
| Resistance | 300Ω |
| Resistance Tolerance | ±1% |
| Power Rating | 0.1W |
| Package Size | 0805 |
| Resistor Technology | Thick film |
| Maximum Working Voltage | 150V |
| Maximum Overload Voltage | 300V |
| Dielectric Withstanding Voltage | 500V |
| Temperature Coefficient | ±100ppm/°C |
| Insulation Resistance | 1000 minMΩ |
| Length | 2.0 ±0.15mm |
| Width | 1.25 +0.15mm |
| Height | 0.55 ±0.1mm |
| Termination Length 1 | 0.4 ±0.2mm |
| Termination Length 2 | 0.4 ±0.2mm |
These are design resources that include the Multicomp MC01W08051300R
The EVAL-ADG5248FEBZ evaluates the ADG5248F, an 8:1 multiplexer with ±55 V overvoltage protection, fault detection LEDs, and support for dual or single power supplies.