This 0603 surface mount multilayer ceramic capacitor has a capacitance of 1pF and a DC rated voltage of 50VDC. It features a C0G dielectric and a tolerance of 0.5pF. The capacitor operates over a temperature range of -55°C to 125°C and is constructed with a flat construction and a ceramic chip case style. It is suitable for standard applications and is not intended for microwave use.
Checking distributor stock and pricing after the page loads.
Multicomp MC0603N1R0D500CT technical specifications.
| Capacitance | 1pF |
| Voltage | 50VDC |
| Tolerance | 0.5pF |
| Dielectric | C0G |
| DC Rated Voltage | 50VDC |
| Technology | Standard |
| Package/Case | 0603 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.8mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |