Zero ohm thick-film chip resistor functions as a surface-mount jumper in a 0603, 1608 metric package. The device is rated for 63 mW power dissipation and uses wraparound terminals for standard SMD assembly. It supports wave and reflow soldering processes and is specified for operation from -55 °C to 155 °C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Multicomp MC0603WG00000T5E-TC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Resistance | 0Ohm |
| Resistor Function | Jumper |
| Technology | Thick Film |
| Case Size | 0603 |
| Metric Case Size | 1608 |
| Power Rating | 63mW |
| Mounting Type | Surface Mount Device |
| Terminal Style | Wraparound |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 155°C |
| Soldering Compatibility | Wave and reflow soldering |
Download the complete datasheet for Multicomp MC0603WG00000T5E-TC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Multicomp MC0603WG00000T5E-TC
User guide for the EV-ADF41510SD1Z and EV-ADF41510SD2Z evaluation boards, designed to evaluate the ADF41510 10 GHz PLL synthesizer with optional integrated HMC587 VCO.