The MC0805N470J201CT is a multilayer ceramic capacitor with a capacitance of 47pF and a voltage rating of 200VDC. It has a tolerance of 5% and a dielectric of C0G. This capacitor is designed for surface mount applications and has a package size of 0805. The operating temperature range is from -55°C to 125°C. It features high stability and high voltage capabilities, making it suitable for microwave applications.
Checking distributor stock and pricing after the page loads.
| Capacitance | 47pF |
| Voltage | 200VDC |
| Tolerance | 5% |
| Dielectric | C0G |
| DC Rated Voltage | 200VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Special Features | High Stability|High Voltage |
| Height | 0.6mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |