Cap Ceramic 4.7pF 100V C0G 0.25pF Radial 0805 2.54mm 125°C Ammo
Checking distributor stock and pricing after the page loads.
| Capacitance | 4.7pF |
| Voltage | 100VDC |
| Tolerance | 0.25pF |
| Dielectric | C0G |
| DC Rated Voltage | 100VDC |
| Technology | Standard |
| Package/Case | 0805 |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Radial |
| Case Style | Dipped |
| Terminal Pitch | 2.54mm |
| Microwave Application | No |
| Height | 3.8(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |