Thick film chip resistor provides a 3 kΩ resistance value in an 0805 surface-mount package. The resistor has 1% tolerance and a 0.125 W power rating. The compact chip format is intended for surface-mount PCB assembly. Technical enrichment is limited because an exact downloadable manufacturer datasheet could not be verified in the non-browser runtime.
Checking distributor stock and pricing after the page loads.
| Resistance | 3000Ω |
| Resistance Tolerance | 1% |
| Power Rating | 0.125W |
| Package / Case | 0805 |
| Resistor Technology | Thick Film |
| Mounting Type | Surface Mount |
These are design resources that include the Multicomp MC0805S8F3001T5E
Evaluation guide for the SSM2167 microphone preamplifier, featuring variable compression, noise gating, schematics, and BOM for low-voltage audio system testing.