Cap Ceramic 1uF 50V X5R 10% Pad SMD 0805 85°C T/R
Checking distributor stock and pricing after the page loads.
| Capacitance | 1uF |
| Voltage | 50VDC |
| Tolerance | 10% |
| Dielectric | X5R |
| Technology | Standard |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
These are design resources that include the Multicomp MC0805X105K500CT
User manual for Infineon MERUS MA120xxx reference boards featuring MA12040/MA12070 amplifiers, including schematics, BOM, and performance measurement data.