Cap Ceramic Single 750pF 1000V X7R 10% (7 X 4.5mm) Radial 7.5mm 125°C Bulk
Multicomp MC102751K060B20C7P technical specifications.
| Capacitance | 750pF |
| Voltage | 1000VDC |
| DC Rated Voltage | 1000VDC |
| Tolerance | 10% |
| Dielectric | X7R |
| Type | Ceramic Disc |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 7 X 4.5mm |
| Terminal Pitch | 7.5mm |
| Microwave Application | No |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.